ACPL-P340-000E

Фото 1/2 ACPL-P340-000E
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
1 шт. на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024084943
Бренд: Broadcom Limited

Описание

IGBT Gate Drive Optocouplers
Broadcom IGBT Gate Drive Optocouplers each contain an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. Broadcom IGBT Gate Drive Optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 100
Fall Time: 40 ns
If - Forward Current: 25 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Broadcom Limited
Maximum Continuous Output Current: 1 A
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: IGBT Collector
Package / Case: SO-6 Stretched
Packaging: Tube
Pd - Power Dissipation: 700 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 100 ns
Rise Time: 43 ns
Subcategory: Optocouplers
Type: IGBT Gate Driver Optocouplers
Vf - Forward Voltage: 1.55 V

Техническая документация

Datasheet ACPL-W340-560E
pdf, 481 КБ