HSMQ-C170
![Фото 1/2 HSMQ-C170](https://static.chipdip.ru/lib/870/DOC044870272.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/661/DOC006661031.jpg)
81 руб.
Мин. кол-во для заказа 5 шт.
5 шт.
на сумму 405 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8024085242
Бренд: Broadcom Limited
Описание
HSMQ-Cx Surface-Mount ChipLEDs
Broadcom HSMQ-Cx Surface-Mount ChipLEDs are available in a green or orange illumination color with an integrated optical lens that narrows the viewing angle of the light beam to increase the on-axis intensity. These LEDs enable effective light coupling into secondary optics such as light pipes and light guides. The devices utilize efficient and high-brightness InGaN LED materials for high performance. The series features an industry-standard footprint compatible with automatic machine placement and reflow soldering. Broadcom HSMQ-Cx Surface-Mount ChipLEDs are ideal for applications that require a narrow beam angle or high on-axis intensity. These include industrial equipment, consumer electronics, and home appliances.
Broadcom HSMQ-Cx Surface-Mount ChipLEDs are available in a green or orange illumination color with an integrated optical lens that narrows the viewing angle of the light beam to increase the on-axis intensity. These LEDs enable effective light coupling into secondary optics such as light pipes and light guides. The devices utilize efficient and high-brightness InGaN LED materials for high performance. The series features an industry-standard footprint compatible with automatic machine placement and reflow soldering. Broadcom HSMQ-Cx Surface-Mount ChipLEDs are ideal for applications that require a narrow beam angle or high on-axis intensity. These include industrial equipment, consumer electronics, and home appliances.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
Lens Color: | Colorless |
Lens Dimensions: | 1.4 mm x 1.25 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Diffused |
Luminous Intensity: | 145 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0805(2012 metric) |
Power Rating: | 78 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Green LEDs |
Series: | HSMx-C170 |
Subcategory: | LEDs |
Vf - Forward Voltage: | 3.4 V |
Viewing Angle: | 140 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 527 nm |
LED Colours | Green |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Package Type | 2012(0805) |