AH1808-W-7

Фото 1/5 AH1808-W-7
Изображения служат только для ознакомления,
см. техническую документацию
78 руб.
Мин. кол-во для заказа 5 шт.
5 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024086155
Бренд: DIODES INC.

Описание

A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions.

Технические параметры

Magnetic Type Omnipolar
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SC-59
Pin Count 3
Sensor Type Hall Effect Sensors
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Maximum Output Current: 2.5 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 20 G, 60 G
Operating Supply Current: 8 uA
Operating Supply Voltage: 5 V
Output Voltage: 100 mV
Package / Case: SOT-23-3
Pd - Power Dissipation: 230 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 10 G, 50 G
Series: AH1808
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Type: Hall Effect Switch

Техническая документация

Datasheet
pdf, 544 КБ
Datasheet
pdf, 366 КБ