DFLS140-7
![Фото 1/4 DFLS140-7](https://static.chipdip.ru/lib/613/DOC023613457.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/176/DOC004176163.jpg)
![](https://static.chipdip.ru/lib/929/DOC012929591.jpg)
![](https://static.chipdip.ru/lib/543/DOC016543025.jpg)
10 руб.
Мин. кол-во для заказа 37 шт.
37 шт.
на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes.
Технические параметры
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 3000 |
If - Forward Current | 1.1 A |
Ifsm - Forward Surge Current | 40 A |
Ir - Reverse Current | 20 uA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -55 C to+125 C |
Package / Case | POWERDI-123 |
Packaging | Cut Tape or Reel |
Product | Schottky Diodes |
Product Category | Schottky Diodes и Rectifiers |
Product Type | Schottky Diodes и Rectifiers |
Series | DFLS140 |
Subcategory | Diodes и Rectifiers |
Technology | Si |
Termination Style | SMD/SMT |
Type | Schottky Barrier Rectifier |
Vf - Forward Voltage | 0.51 V |
Vrrm - Repetitive Reverse Voltage | 40 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Continuous Forward Current (A) | 1.1 |
Maximum DC Reverse Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1670 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.51@0.5A |
Peak Non-Repetitive Surge Current (A) | 40 |
Peak Reverse Current (uA) | 20 |
Peak Reverse Repetitive Voltage (V) | 40 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | PowerDI 123 |
Supplier Package | PowerDI 123 |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1.1 A |
Ifsm - Forward Surge Current: | 40 A |
Ir - Reverse Current: | 20 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | PowerDI-123-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | DFLS140 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Schottky Barrier Rectifier |
Vf - Forward Voltage: | 510 mV |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 1.1A |
Maximum Forward Voltage Drop | 510mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | PowerDI 123 |
Peak Non-Repetitive Forward Surge Current | 40A |
Peak Reverse Repetitive Voltage | 40V |
Rectifier Type | Schottky Rectifier |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 400 КБ
Datasheet
pdf, 429 КБ
Datasheet DFLS140-7
pdf, 109 КБ
Datasheet DFLS140-7
pdf, 76 КБ