C0805C476M9PAC

C0805C476M9PAC
Изображения служат только для ознакомления,
см. техническую документацию
27 руб.
Мин. кол-во для заказа 14 шт.
от 1000 шт.22 руб.
14 шт. на сумму 378 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024087130
Бренд: Kemet Electronics

Описание

DC-DC Converters YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

Технические параметры

Brand: KEMET
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 2
Dielectric: X5R
Factory Pack Quantity: 1
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Packaging: Reel
Part # Aliases: C0805C476M9PAC7800
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: X5R Dielectric Commercial Grade MLCCs

Техническая документация

Datasheet
pdf, 845 КБ