BZX84C18-7-F
![Фото 1/3 BZX84C18-7-F](https://static.chipdip.ru/lib/735/DOC043735666.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/161/DOC004161369.jpg)
![](https://static.chipdip.ru/lib/514/DOC006514330.jpg)
4 руб.
Мин. кол-во для заказа 120 шт.
120 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Диод: стабилитрон, 0,35Вт, 18В, SMD, бобина, лента, SOT23 Характеристики
Категория | Диод |
Тип | стабилитрон |
Монтаж | SMD |
Мощность, Вт | 0.35 |
Корпус | SOT23 |
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Configuration | Single |
Nominal Zener Voltage (V) | 18 |
Zener Voltage Tolerance | 6.41% |
Maximum Forward Voltage (V) | 0.9 |
Test Current (mA) | 5 |
Maximum Reverse Leakage Current (uA) | 0.1 |
Maximum Zener Impedance (Ohm) | 45 |
Maximum Power Dissipation @ 25C (mW) | 350 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Typical Voltage Temperature Coefficient | 14.2mV/°C |
Packaging | Tape and Reel |
Automotive | Yes |
AEC Qualified Number | AEC-Q101 |
Pin Count | 3 |
Supplier Package | SOT-23 |
Standard Package Name | SOT-23 |
Military | No |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Length | 2.9 |
Package Width | 1.3 |
PCB changed | 3 |
Lead Shape | Gull-wing |
Base Product Number | BZX84C18 -> |
Current - Reverse Leakage @ Vr | 100nA @ 12.6V |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Impedance (Max) (Zzt) | 45 Ohms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 300mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q101 -> |
Supplier Device Package | SOT-23-3 |
Tolerance | В±6% |
Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
Voltage - Zener (Nom) (Vz) | 18V |
Ir - Reverse Current | 100nA @ 12.6V |
Pd - Power Dissipation | 350mW |
Vz - Zener Voltage | 18V |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 100 nA |
Ir - Reverse Current: | 100 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23 |
Pd - Power Dissipation: | 350 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Qualification: | AEC-Q101 |
Series: | BZX84C18 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Test Current: | 5 mA |
Voltage Temperature Coefficient: | 16 mV/C |
Voltage Tolerance: | 6.41% |
Vz - Zener Voltage: | 18 V |
Zener Current: | 0.1 uA |
Zz - Zener Impedance: | 45 Ohms |