D5V0F1U2LP-7B

D5V0F1U2LP-7B
Изображения служат только для ознакомления,
см. техническую документацию
14 руб.
Мин. кол-во для заказа 27 шт.
27 шт. на сумму 378 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024087864
Бренд: DIODES INC.

Описание

D5V0x Series TVS Diodes
Diodes Incorporated's D5V0x Series TVS Diodes are a new generation TVS that is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players. Features include low profile package that includes an ultra-small PCB footprint area, provides ESD protection per IEC 61000-4-2 standard, up to 2 channels of ESD protection, low channel input capacitance, is totally lead-free, halogen free and antimony free, and is fully RoHS compliant.
Learn More

Технические параметры

Breakdown Voltage 6V
Clamping Voltage 12V 1A
Peak Pulse Current 1.5A(8/20us)
Working Voltage 5.5V
Brand: Diodes Incorporated
Breakdown Voltage: 6 V
Cd - Diode Capacitance: 0.65 pF
Clamping Voltage: 12 V
Factory Pack Quantity: Factory Pack Quantity: 10000
Ipp - Peak Pulse Current: 1.5 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package/Case: X1-DFN1006-2
Pd - Power Dissipation: 250 mW
Polarity: Unidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: D5V0F
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 20 kV
Vesd - Voltage ESD Contact: 15 kV
Working Voltage: 5.5 V

Техническая документация

Datasheet D5V0F1U2LP-7B
pdf, 253 КБ