SP3232EUEY-L/TR
![Фото 1/2 SP3232EUEY-L/TR](https://static.chipdip.ru/lib/985/DOC010985613.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/281/DOC014281756.jpg)
360 руб.
Мин. кол-во для заказа 2 шт.
2 шт.
на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8024088302
Бренд: Maxlinear
Описание
Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Технические параметры
Brand | MaxLinear |
Factory Pack Quantity | 2500 |
Function | Transceiver |
Manufacturer | MaxLinear |
Mounting Style | SMD/SMT |
Number Of Drivers | 2 Driver |
Number Of Receivers | 2 Receiver |
Package / Case | TSSOP-16 |
Packaging | Cut Tape or Reel |
Product | RS-232 Transceivers |
Product Category | RS-232 Interface IC |
Product Type | RS-232 Interface IC |
Series | SP3232EU |
Subcategory | Interface ICs |
Tradename | Sipex |
Automotive | No |
Data Rate | 1Mbps(Min) |
Data Transmission Topology | Point-to-Point |
Driving Mode | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Standards | EIA/TIA-232-F|EIA/TIA-562|ITU-T V.24/V.28 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 0 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 0 |
Number of Transmitters | 2 |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-232 |
Transmitter Signal Type | Single-Ended |
Typical Single Supply Voltage (V) | 3.3 |
Техническая документация
Datasheet
pdf, 737 КБ
Datasheet SP3232EUCN-L/TR
pdf, 1110 КБ