ACPL-C797-500E

ACPL-C797-500E
Изображения служат только для ознакомления,
см. техническую документацию
1 260 руб.
1 шт. на сумму 1 260 руб.
Плати частями
от 315 руб. × 4 платежа
Номенклатурный номер: 8024088345
Бренд: Broadcom Limited

Описание

ACPL-C797x Sigma-Delta Modulators
Broadcom ACPL-C797x Sigma-Delta Modulators are 1-bit, second-order modulators that convert an analog input signal into a high-speed data stream with galvanic isolation. These modulators operate at 3V to 5.5V wide supply range to provide a serial interface for data and clock. The ACPL-C797x modulators combined with optical coupling technology, offer high noise margins and excellent immunity against isolation-mode transients. The modulator data and on-chip sampling clock are encoded and transmitted across the isolation boundary to recover and decode into separate high-speed clock and data channels. The ACPL-C797x modulators feature ±200mV (full-scale ±320mV) differential inputs. These modulators are ideal for low-level signal sources in applications such as motor phase current measurements.

Технические параметры

Amplifier Type: Isolation
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 1000
Isolation Type: Optic
Manufacturer: Broadcom Limited
Mounting Style: SMD/SMT
Package / Case: SSO-8
Product Category: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Product: Optically Isolated Amplifiers
Qualification: AEC-Q100
Subcategory: Optocouplers

Техническая документация

Datasheet ACPL-C797-000E
pdf, 1216 КБ