BST52TA
![Фото 1/2 BST52TA](https://static.chipdip.ru/lib/797/DOC016797410.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/253/DOC027253849.jpg)
26 руб.
Мин. кол-во для заказа 15 шт.
15 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Технические параметры
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 90 V |
Collector- Emitter Voltage VCEO Max: | 80 V |
Configuration: | Single |
Continuous Collector Current: | 0.5 A |
DC Collector/Base Gain hfe Min: | 1000 at 150 mA at 10 V, 2000 at 500 mA at 10 V |
DC Current Gain hFE Max: | 1000 |
Emitter- Base Voltage VEBO: | 10 V |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 0.5 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-89 |
Pd - Power Dissipation: | 1 W |
Product Category: | Darlington Transistors |
Product Type: | Darlington Transistors |
Series: | BST52 |
Subcategory: | Transistors |
Transistor Polarity: | NPN |
Maximum Base Emitter Saturation Voltage | 1.9 V |
Maximum Collector Base Voltage | 90 V |
Maximum Collector Emitter Saturation Voltage | 1.3 V |
Maximum Collector Emitter Voltage | 80 V |
Maximum Continuous Collector Current | 500 mA |
Maximum Emitter Base Voltage | 10 V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 1 W |
Minimum DC Current Gain | 1000 |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOT-89 |
Pin Count | 3 |
Transistor Configuration | Single |
Transistor Type | NPN |
Width | 2.6mm |