DDZ9690-7
![Фото 1/5 DDZ9690-7](https://static.chipdip.ru/lib/745/DOC043745083.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167964.jpg)
![](https://static.chipdip.ru/lib/892/DOC023892054.jpg)
![](https://static.chipdip.ru/lib/917/DOC022917806.jpg)
![](https://static.chipdip.ru/lib/380/DOC025380945.jpg)
5 руб.
Мин. кол-во для заказа 90 шт.
90 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Диод: стабилитрон, 0,5Вт, 5,6В, SMD, бобина, лента, SOD123 Характеристики
Категория | Диод |
Тип | стабилитрон |
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.21.00.75 |
Configuration | Single |
Nominal Zener Voltage (V) | 5.6 |
Zener Voltage Tolerance | 5% |
Maximum Forward Voltage (V) | 0.9 |
Test Current (mA) | 0.05 |
Maximum Reverse Leakage Current (uA) | 2 |
Maximum Power Dissipation @ 25C (mW) | 500 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Automotive | Yes |
AEC Qualified Number | AEC-Q101 |
Supplier Package | SOD-123 |
Pin Count | 2 |
Standard Package Name | SOD |
Military | No |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Length | 2.65 |
Package Width | 1.55 |
PCB changed | 2 |
Lead Shape | Gull-wing |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 2 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Pd - Power Dissipation: | 500 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Series: | DDZ9690 |
Subcategory: | Diodes & Rectifiers |
Test Current: | 50 uA |
Voltage Tolerance: | 5% |
Vz - Zener Voltage: | 5.6 V |
Zener Current: | 2 uA |
Diode Configuration | Single |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 500 mW |
Maximum Reverse Leakage Current | 2µA |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Nominal Zener Voltage | 5.6V |
Number of Elements per Chip | 1 |
Package Type | SOD-123 |
Test Current | 0.05mA |
Zener Type | General Purpose |