ST16C2552CJ44-F
![ST16C2552CJ44-F](https://static.chipdip.ru/lib/438/DOC027438036.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
700 руб.
1 шт.
на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8024091959
Бренд: Maxlinear
Описание
8-Bit/VLIO UARTs
MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor.
MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor.
Технические параметры
Brand: | MaxLinear |
Data Rate: | 4 Mb/s |
Description/Function: | Dual UART; 16 bytes Tx and Rx FIFOs; Intel bus |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +70 C |
Memory Size: | 16 B |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.3 mA, 3 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | PLCC-44 |
Packaging: | Tube |
Product Category: | UART Interface IC |
Product Type: | UART Interface IC |
Product: | VLIO UARTs |
Series: | ST16C2552 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.97 V |
Type: | UART with 16-Byte FIFO |
Техническая документация
Datasheet ST16C2552CJ44TR-F
pdf, 388 КБ