DMG3402L-7
![Фото 1/5 DMG3402L-7](https://static.chipdip.ru/lib/735/DOC043735666.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/161/DOC004161369.jpg)
![](https://static.chipdip.ru/lib/472/DOC018472444.jpg)
![](https://static.chipdip.ru/lib/404/DOC022404105.jpg)
![](https://static.chipdip.ru/lib/036/DOC024036534.jpg)
10 руб.
Мин. кол-во для заказа 38 шт.
38 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Транзистор N-MOSFET, полевой, 30В, 4А, 1,4Вт, SOT23 Характеристики
Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
Continuous Drain Current (Id) @ 25В°C | 4A |
Power Dissipation-Max (Ta=25В°C) | 1.4W |
Rds On - Drain-Source Resistance | 52mО© @ 4A,10V |
Transistor Polarity | N Channel |
Vds - Drain-Source Breakdown Voltage | 30V |
Vgs - Gate-Source Voltage | 1.4V @ 250uA |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 4 |
Maximum Drain Source Resistance (mOhm) | 52 10V |
Maximum Drain Source Voltage (V) | 30 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±12 |
Maximum Gate Threshold Voltage (V) | 1.4 |
Maximum IDSS (uA) | 1 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1400 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Product Category | Power MOSFET |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Typical Fall Time (ns) | 2 |
Typical Gate Charge @ 10V (nC) | 11.7 |
Typical Gate Charge @ Vgs (nC) | 11.7 10V |
Typical Input Capacitance @ Vds (pF) | 464 15V |
Typical Rise Time (ns) | 1.6 |
Typical Turn-Off Delay Time (ns) | 10.3 |
Typical Turn-On Delay Time (ns) | 1.9 |
Forward Diode Voltage | 1.16V |
Maximum Continuous Drain Current | 4 A |
Maximum Drain Source Resistance | 85 mΩ |
Maximum Drain Source Voltage | 30 V |
Maximum Gate Source Voltage | -12 V, +12 V |
Maximum Gate Threshold Voltage | 1.4V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 1.4 W |
Minimum Gate Threshold Voltage | 0.6V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 11.7 nC @ 10 V |
Width | 1.4mm |
Brand: | Diodes Incorporated |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 2 ns |
Id - Continuous Drain Current: | 4 A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 1.4 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 11.7 nC |
Rds On - Drain-Source Resistance: | 52 mOhms |
Rise Time: | 1.6 ns |
Series: | DMG3402 |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 10.3 ns |
Typical Turn-On Delay Time: | 1.9 ns |
Vds - Drain-Source Breakdown Voltage: | 30 V |
Vgs - Gate-Source Voltage: | -12 V, +12 V |
Vgs th - Gate-Source Threshold Voltage: | 600 mV |
Вид | MOSFET |
Тип | полевой |