BAT54STA
![Фото 1/4 BAT54STA](https://static.chipdip.ru/lib/619/DOC035619918.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/929/DOC012929810.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763021.jpg)
![](https://static.chipdip.ru/lib/315/DOC018315340.jpg)
13 руб.
Мин. кол-во для заказа 30 шт.
30 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Технические параметры
Brand | Diodes Incorporated |
Configuration | Dual Series |
Factory Pack Quantity | 3000 |
Height | 1 mm |
If - Forward Current | 200 mA |
Ifsm - Forward Surge Current | 600 mA |
Ir - Reverse Current | 2 uA |
Length | 2.9 mm |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | - 65 C to + 125 C |
Package / Case | SOT-523-3 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 150 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes & Rectifiers |
Product Type | Schottky Diodes & Rectifiers |
Series | BAT54ST |
Subcategory | Diodes & Rectifiers |
Technology | Si |
Termination Style | SMD/SMT |
Trr - Reverse Recovery Time | 5 ns |
Type | Schottky Diode |
Unit Weight | 0.000282 oz |
Vf - Forward Voltage | 1000 mV |
Vr - Reverse Voltage | 30 V |
Vrrm - Repetitive Reverse Voltage | 30 V |
Width | 1.3 mm |
RoHS | Details |
Brand: | Diodes Incorporated |
Configuration: | Dual Series |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 200 mA |
Ifsm - Forward Surge Current: | 600 mA |
Ir - Reverse Current: | 2 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23 |
Pd - Power Dissipation: | 150 mW |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | BAT54ST |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Schottky Diode |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 30 V |
Vrrm - Repetitive Reverse Voltage: | 30 V |
Diode Configuration | Series |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 200mA |
Maximum Forward Voltage Drop | 1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-23 |
Peak Non-Repetitive Forward Surge Current | 600mA |
Peak Reverse Recovery Time | 5ns |
Peak Reverse Repetitive Voltage | 30V |
Pin Count | 3 |
Rectifier Type | Schottky Diode |
Техническая документация
Datasheet
pdf, 386 КБ
Datasheet
pdf, 250 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 126 КБ
Datasheet BAT54STA
pdf, 102 КБ