AP2111MPG-13

AP2111MPG-13
Изображения служат только для ознакомления,
см. техническую документацию
19 руб.
Мин. кол-во для заказа 21 шт.
21 шт. на сумму 399 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024096385
Бренд: DIODES INC.

Описание

AP21x1 Load & USB Switches
Diodes AP21x1 series Load and USB Switches are integrated high-side power switches that are optimized for Universal Serial Bus (USB) and other hot-swap applications. The AP21x1 family complies with USB 2.0 and are available with both polarities of Enable input. They offer current and thermal limiting, short circuit protection, controlled rise time and undervoltage lockout functionality.

Технические параметры

Brand: Diodes Incorporated
Current Limit: 2.45 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -35 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 4 us
On Resistance - Max: 115 mOhms
On Time - Max: 50 us
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 2 A
Package / Case: MSOP-8 EP
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Current Limited Power Switches
Series: AP2111
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Side

Техническая документация

Datasheet
pdf, 698 КБ