FZT869TA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
85 руб.
Мин. кол-во для заказа 5 шт.
5 шт.
на сумму 425 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Биполярный (BJT) транзистор NPN 25V 7A 100MHz 3W Surface Mount SOT-223
Технические параметры
Base Product Number | FZT869 -> |
Current - Collector (Ic) (Max) | 7A |
Current - Collector Cutoff (Max) | 50nA (ICBO) |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 1V |
ECCN | EAR99 |
Frequency - Transition | 100MHz |
HTSUS | 8541.29.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | TO-261-4, TO-261AA |
Power - Max | 3W |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-223 |
Transistor Type | NPN |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 150mA, 6.5A |
Voltage - Collector Emitter Breakdown (Max) | 25V |
Collector-Emitter Breakdown Voltage | 25V |
Maximum DC Collector Current | 7A |
Pd - Power Dissipation | 3W |
Maximum Collector Base Voltage | 60 V |
Maximum Collector Emitter Voltage | 25 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 100 MHz |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 3 W |
Minimum DC Current Gain | 300 |
Number of Elements per Chip | 1 |
Package Type | SOT-223 |
Pin Count | 3+Tab |
Transistor Configuration | Single |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 60 V |
Collector- Emitter Voltage VCEO Max: | 25 V |
Collector-Emitter Saturation Voltage: | 350 mV |
Configuration: | Single |
DC Collector/Base Gain hfe Min: | 40 at 20 A, 1 V |
DC Current Gain hFE Max: | 300 |
Emitter- Base Voltage VEBO: | 6 V |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gain Bandwidth Product fT: | 100 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 7 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-223-4 |
Pd - Power Dissipation: | 3 W |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | FZT869 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |