DMP1045U-7
![Фото 1/2 DMP1045U-7](https://static.chipdip.ru/lib/161/DOC004161370.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/639/DOC021639855.jpg)
17 руб.
Мин. кол-во для заказа 22 шт.
от 1000 шт. —
11 руб.
22 шт.
на сумму 374 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Trans MOSFET P-CH 12V 5.2A 3-Pin SOT-23 T/R
Технические параметры
Automotive | No |
Channel Mode | Enhancement |
Channel Type | P |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 5.2 |
Maximum Drain Source Resistance (mOhm) | 31 4.5V |
Maximum Drain Source Voltage (V) | 12 |
Maximum Gate Source Voltage (V) | ±8 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1300 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Product Category | Power MOSFET |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Automotive |
Typical Fall Time (ns) | 106.9 |
Typical Gate Charge @ Vgs (nC) | 15.8 4.5V |
Typical Input Capacitance @ Vds (pF) | 1357 10V |
Typical Rise Time (ns) | 23.3 |
Typical Turn-Off Delay Time (ns) | 91.2 |
Typical Turn-On Delay Time (ns) | 15.7 |
Maximum Continuous Drain Current | 5.2 A |
Maximum Drain Source Resistance | 75 mΩ |
Maximum Drain Source Voltage | 12 V |
Maximum Gate Source Voltage | -8 V, +8 V |
Maximum Gate Threshold Voltage | 1V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 1.3 W |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 15.8 nC @ 4.5 V |
Width | 1.4mm |