APDS-9960
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 100 шт. —
410 руб.
1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8024102973
Бренд: Broadcom Limited
Описание
SENSOR, PROXIMITY/GESTURE, 2.4V TO 3.6V; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Ambient Light Sensor Case Style:DFN; No. of Pins:8Pins; Operating Temperature Min:-30°C; Operating Temperature Max:85°C; Product Range:APDS-9960 Series; SVHC:No SVHC (12-Jan-2017); Sensing Range Max:100mm; Sensor Output:Digital; Supply Voltage DC Max:3.6V; Supply Voltage DC Min:2.4V
Технические параметры
Brand | Broadcom/Avago |
Factory Pack Quantity | 5000 |
Fall Time | 20 ns |
Height | 1.35 mm |
Length | 3.94 mm |
Manufacturer | Broadcom Limited |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -30 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 3 VDC |
Packaging | Cut Tape |
Peak Wavelength | 850 nm |
Product | Integrated Ambient Light and Proximity Sensors |
Product Category | Ambient Light Sensors |
Rise Time | 20 ns |
RoHS | Details |
Type | Digital Proximity and Ambient Light Sensor |
Unit Weight | 0.001058 oz |
Width | 2.36 mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Output Voltage | 3.8 V |
Maximum Supply Current | 250 μA |
Maximum Switching Frequency | 400 kHz |
Minimum Operating Supply Voltage | 2.4 V |
Mounting Type | Surface Mount |
Output Type | Open Drain |
Pin Count | 8 |
Sensing Distance | 100mm |
Sensor Type | Proximity Sensor |
Switching Mode | Digital |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fall Time: | 20 ns |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3 V |
Peak Wavelength: | 850 nm |
Product Category: | Ambient Light Sensors |
Product Type: | Ambient Light Sensors |
Product: | Color Sensors |
Rise Time: | 20 ns |
Series: | APDS |
Subcategory: | Optical Detectors and Sensors |
Type: | Digital Proximity and Ambient Light Sensor |
Техническая документация
Datasheet APDS-9960
pdf, 1087 КБ
Datasheet APDS-9960
pdf, 894 КБ