BZT52C2V0T-7
![Фото 1/4 BZT52C2V0T-7](https://static.chipdip.ru/lib/791/DOC043791946.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/856/DOC023856364.jpg)
![](https://static.chipdip.ru/lib/171/DOC004171931.jpg)
![](https://static.chipdip.ru/lib/523/DOC006523201.jpg)
6 руб.
Мин. кол-во для заказа 65 шт.
65 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Диод: стабилитрон, 0,3Вт, 2В, SMD, бобина, лента, SOD523 Характеристики
Категория | Диод |
Тип | стабилитрон |
Монтаж | SMD |
Напряжение стабилизации, В | 2 |
Мощность, Вт | 0.3 |
Корпус | SOD523 |
Технические параметры
Diode Configuration | Single |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 300 mW |
Maximum Reverse Leakage Current | 150µA |
Maximum Zener Impedance | 100Ω |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Nominal Zener Voltage | 2V |
Number of Elements per Chip | 1 |
Package Type | SOD-523 |
Pin Count | 2 |
Test Current | 5mA |
Typical Voltage Temperature Coefficient | -3.5 → 0mV/°C |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Flat |
Maximum Forward Voltage (V) | 0.9 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 300 |
Maximum Power Dissipation @ 25C (mW) | 300 |
Maximum Reverse Leakage Current (uA) | 150 |
Maximum Zener Impedance (Ohm) | 100 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Nominal Zener Voltage (V) | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 5 |
Type | Voltage Regulator |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 150 uA |
Ir - Reverse Current: | 150 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-523-2 |
Pd - Power Dissipation: | 300 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Qualification: | AEC-Q101 |
Series: | BZT52C2V0T-BZT52C24T |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Test Current: | 5 mA |
Voltage Temperature Coefficient: | 0 mV/C |
Voltage Tolerance: | 4.5% |
Vz - Zener Voltage: | 2 V |
Zener Current: | 150 uA |
Zz - Zener Impedance: | 100 Ohms |