FZT857TA
![Фото 1/3 FZT857TA](https://static.chipdip.ru/lib/466/DOC021466579.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/147/DOC013147643.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763557.jpg)
140 руб.
Мин. кол-во для заказа 3 шт.
3 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Технические параметры
Maximum Collector Base Voltage | 350 V |
Maximum Collector Emitter Voltage | 300 V |
Maximum DC Collector Current | 3.5 A |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 80 MHz |
Maximum Operating Temperature | +150 C |
Maximum Power Dissipation | 3 W |
Minimum DC Current Gain | 100 |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOT-223 |
Pin Count | 3+Tab |
Transistor Configuration | Single |
Transistor Type | NPN |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 350 V |
Collector- Emitter Voltage VCEO Max: | 300 V |
Collector-Emitter Saturation Voltage: | 345 mV |
Configuration: | Single |
Continuous Collector Current: | 3.5 A |
DC Collector/Base Gain hfe Min: | 15 at 2 A, 10 V |
DC Current Gain hFE Max: | 100 |
Emitter- Base Voltage VEBO: | 7 V |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gain Bandwidth Product fT: | 80 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 3.5 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-223-4 |
Pd - Power Dissipation: | 3 W |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | FZT857 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |