DMT3020LFDB-7

DMT3020LFDB-7
Изображения служат только для ознакомления,
см. техническую документацию
48 руб.
Мин. кол-во для заказа 8 шт.
8 шт. на сумму 384 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024104361
Бренд: DIODES INC.

Описание

30V 7.7A 20mΩ@10V,9A 700mW 3V@250uA 2 N-Channel UDFN2020-6 MOSFETs ROHS

Технические параметры

Continuous Drain Current (Id) 7.7A
Drain Source On Resistance (RDS(on)@Vgs,Id) 20mΩ@10V, 9A
Drain Source Voltage (Vdss) 30V
Gate Threshold Voltage (Vgs(th)@Id) 3V@250uA
Input Capacitance (Ciss@Vds) 393pF@15V
Operating Temperature -55℃~+150℃@(Tj)
Power Dissipation (Pd) 700mW
Total Gate Charge (Qg@Vgs) 7nC@10V
Type 2 N-Channel
Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: 3000
Fall Time: 2.4 ns, 2.4 ns
Id - Continuous Drain Current: 7.7 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: DFN-2020-6
Pd - Power Dissipation: 1.8 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 7 nC
Rds On - Drain-Source Resistance: 20 mOhms, 20 mOhms
Rise Time: 1.9 ns, 1.9 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 7.5 ns, 7.5 ns
Typical Turn-On Delay Time: 1.8 ns, 1.8 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1 V

Техническая документация

Datasheet
pdf, 486 КБ
Datasheet DMT3020LFDB-7
pdf, 582 КБ