DMN2004TK-7
![DMN2004TK-7](https://static.chipdip.ru/lib/315/DOC018315341.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 руб.
Мин. кол-во для заказа 27 шт.
27 шт.
на сумму 378 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
N-канал 20 В 540 мА (Ta) 150 мВт (Ta) поверхностный монтаж SOT-523
Технические параметры
Base Product Number | DMN2004 -> |
Current - Continuous Drain (Id) @ 25В°C | 540mA (Ta) |
Drain to Source Voltage (Vdss) | 20V |
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V |
ECCN | EAR99 |
FET Type | N-Channel |
HTSUS | 8541.21.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 150pF @ 16V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOT-523 |
Power Dissipation (Max) | 150mW (Ta) |
Rds On (Max) @ Id, Vgs | 550mOhm @ 540mA, 4.5V |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-523 |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | В±8V |
Vgs(th) (Max) @ Id | 1V @ 250ВµA |
Brand: | Diodes Incorporated |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 9.1 ns |
Id - Continuous Drain Current: | 540 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOT-523-3 |
Pd - Power Dissipation: | 150 mW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | MOSFET Small Signal |
Rds On - Drain-Source Resistance: | 550 mOhms |
Rise Time: | 9.1 ns |
Series: | DMN2004 |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 51 ns |
Typical Turn-On Delay Time: | 8.5 ns |
Vds - Drain-Source Breakdown Voltage: | 20 V |
Vgs - Gate-Source Voltage: | -8 V, +8 V |
Vgs th - Gate-Source Threshold Voltage: | 500 mV |
Техническая документация
Datasheet DMN2004TK-7
pdf, 184 КБ