DDC124EU-7-F

DDC124EU-7-F
Изображения служат только для ознакомления,
см. техническую документацию
6 руб.
Мин. кол-во для заказа 64 шт.
64 шт. на сумму 384 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024108748
Бренд: DIODES INC.

Описание

DDC Series NPN Dual Surface Mount Transistors
Diodes Inc. DDC Series NPN Dual Surface Mount Transistors feature epitaxial planar construction and built-in biasing resistors. Complementary PNP types are available. They are totally lead-free and fully RoHS compliant.

Технические параметры

Brand: Diodes Incorporated
Collector- Emitter Voltage VCEO Max: 50 V
Configuration: Dual
Continuous Collector Current: 100 mA
DC Collector/Base Gain hfe Min: 100
DC Current Gain hFE Max: 600
Emitter- Base Voltage VEBO: 5 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-363-6
Pd - Power Dissipation: 200 mW
Peak DC Collector Current: 100 mA
Product Category: Bipolar Transistors-Pre-Biased
Product Type: BJTs-Bipolar Transistors-Pre-Biased
Series: DDC124
Subcategory: Transistors
Transistor Polarity: PNP
Typical Input Resistor: 22 kOhms
Typical Resistor Ratio: 1

Техническая документация

Datasheet
pdf, 390 КБ