HDSP-4832
![Фото 1/4 HDSP-4832](https://static.chipdip.ru/lib/315/DOC024315381.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/172/DOC031172333.jpg)
![](https://static.chipdip.ru/lib/315/DOC024315392.jpg)
![](https://static.chipdip.ru/lib/315/DOC024315404.jpg)
1 530 руб.
1 шт.
на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
от 384 руб. × 4 платежа
Номенклатурный номер: 8024109388
Бренд: Broadcom Limited
Описание
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
Технические параметры
Colour of Face | Grey |
Display Type | Light Bar |
Dominant Wavelength | 585/571/626 nm |
External Dimensions | 10.2x25.4x6.1mm |
External Width | 25.4mm |
Forward Current | 60 mA, 90 mA |
Forward Voltage | 2.1 V, 2.2 V |
LED Colours | Green, Red, Yellow |
Luminous Intensity | 1900 μcd, 3500 μcd |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Number of Segments | 10 |
Operating Temperature Range | -40 →+85°C |
Power Dissipation | 37 mW, 50 mW, 105 mW |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Illumination Color: | Red, Yellow, Green |
Luminous Intensity: | 3500 mcd, 1900 mcd, 1900 mcd |
Manufacturer: | Broadcom Limited |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 2.1 V |
Packaging: | Tube |
Product Category: | LED Bars and Arrays |
Product Type: | LED Bars and Arrays |
Product: | LED Light Bars |
Series: | HDSP-4 |
Subcategory: | LED Indication |
Type: | Bar Graph Array |
Wavelength: | 626 nm, 585 nm, 571 nm |