FZT790ATA
![Фото 1/2 FZT790ATA](https://static.chipdip.ru/lib/166/DOC004166734.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/147/DOC013147643.jpg)
83 руб.
Мин. кол-во для заказа 5 шт.
5 шт.
на сумму 415 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
40V 2W 300@10mA,2V 3A PNP SOT-223 Bipolar Transistors - BJT ROHS
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Type | PNP |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single Dual Collector |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector-Emitter Voltage (V) | 40 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 1@10mA@1A |
Maximum Collector-Emitter Saturation Voltage (V) | 0.25@5mA@500mA|0.75@50mA@2A|0.45@10mA@1A |
Maximum DC Collector Current (A) | 3 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 250@500mA@2V|150@2A@2V|300@10mA@2V|200@1A@2V |
Maximum Power Dissipation (mW) | 2000 |
Maximum Transition Frequency (MHz) | 100(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | Yes |
AEC Qualified Number | AEC-Q101 |
Pin Count | 4 |
Supplier Package | SOT-223 |
Standard Package Name | SOT-223 |
Military | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Length | 6.7(Max) |
Package Width | 3.7(Max) |
PCB changed | 3 |
Tab | Tab |
Lead Shape | Gull-wing |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 50 V |
Collector- Emitter Voltage VCEO Max: | 40 V |
Collector-Emitter Saturation Voltage: | 400 mV |
Configuration: | Single |
Continuous Collector Current: | -3 A |
DC Current Gain hFE Max: | 300 |
Emitter- Base Voltage VEBO: | 7 V |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gain Bandwidth Product fT: | 100 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 3 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-223-4 |
Pd - Power Dissipation: | 2 W |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | FZT790 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | PNP |
Collector Current (Ic) | 3A |
Collector Cut-Off Current (Icbo) | 100nA |
Collector-Emitter Breakdown Voltage (Vceo) | 40V |
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 400mV@2A, 50mA |
DC Current Gain (hFE@Ic,Vce) | 300@10mA, 2V |
Operating Temperature | -55℃~+150℃@(Tj) |
Power Dissipation (Pd) | 2W |
Transistor Type | PNP |
Transition Frequency (fT) | 100MHz |
Техническая документация
Datasheet
pdf, 601 КБ
Datasheet FZT790ATA
pdf, 552 КБ