ACPL-P341-500E

650 руб.
1 шт. на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024111747
Бренд: Broadcom Limited

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: 1000
Fall Time: 40 ns
If - Forward Current: 25 mA
Manufacturer: Broadcom Limited
Maximum Continuous Output Current: 3 A
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: IGBT Collector
Pd - Power Dissipation: 700 mW
Product Category: Logic Output Opto-couplers
Product Type: Logic Output Optocouplers
Rise Time: 43 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.55 V

Техническая документация

Datasheet
pdf, 480 КБ