ACPL-K24L-000E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
850 руб.
1 шт.
на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8024112536
Бренд: Broadcom Limited
Описание
ACPL-x2xL 5MBd Digital CMOS Optocouplers Broadcom ACPL-x2xL 5MBd Digital CMOS Optocouplers are optically-coupled logic gates. The detector ICs have a CMOS output stage and optical receiver input stage with built-in Schmitt triggers to provide logic-compatible waveforms. This eliminates the need for additional waveshaping.
Технические параметры
Brand: | Broadcom/Avago |
Data Rate: | 5 Mb/s |
Factory Pack Quantity: | 80 |
Fall Time: | 11 ns |
If - Forward Current: | 2.2 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 10 mA |
Output Type: | Photo IC |
Package/Case: | SOIC-8 |
Packaging: | Bulk |
Pd - Power Dissipation: | 600 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 11 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 5 V |
Maximum Forward Voltage | 1.5V |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Number of Pins | 8 |
Output Device | CMOS |
Техническая документация
Datasheet ACPL-W21L-000E
pdf, 738 КБ
Datasheet ACPL-W21L-560E
pdf, 736 КБ