DF01S-T
![Фото 1/5 DF01S-T](https://static.chipdip.ru/lib/367/DOC022367336.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/201/DOC023201284.jpg)
![](https://static.chipdip.ru/lib/220/DOC004220903.jpg)
![](https://static.chipdip.ru/lib/527/DOC007527808.jpg)
![](https://static.chipdip.ru/lib/098/DOC027098725.jpg)
23 руб.
Мин. кол-во для заказа 17 шт.
17 шт.
на сумму 391 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Мостовой выпрямитель, однофазный, стандартный, 100 В, для поверхностного монтажа, DF-S
Технические параметры
Base Product Number | DF01 -> |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 10ВµA @ 100V |
Diode Type | Single Phase |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 4-SMD, Gull Wing |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | DF-S |
Technology | Standard |
Voltage - Forward (Vf) (Max) @ If | 1.1V @ 1A |
Voltage - Peak Reverse (Max) | 100V |
Automotive | No |
Bridge Type | Single Phase |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
Peak Average Forward Current (A) | 1 Ta=40C |
Peak Forward Voltage (V) | 1.1 |
Peak Non-Repetitive Forward Surge Current (A) | 50 |
Peak Reverse Current (uA) | 10 |
Peak Reverse Repetitive Voltage (V) | 100 |
Peak RMS Reverse Voltage (V) | 70 |
Pin Count | 4 |
PPAP | No |
Standard Package Name | Case DFS |
Supplier Package | Case DFS |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Package Type | DF-S |
Peak Average Forward Current | 1A |
Peak Forward Voltage | 1.1V |
Peak Non-Repetitive Forward Surge Current | 50A |
Peak Reverse Current | 500µA |
Peak Reverse Repetitive Voltage | 100V |
Width | 6.5mm |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 10 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 50 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | DFS |
Peak Reverse Voltage: | 100 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Series: | DF01 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 70 V |
Diode Technology | Silicon Junction |