DDZ9702S-7
![Фото 1/2 DDZ9702S-7](https://static.chipdip.ru/lib/280/DOC021280050.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/576/DOC006576784.jpg)
7 руб.
Мин. кол-во для заказа 53 шт.
53 шт.
на сумму 371 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Zener Diode 15V 200mW В±5% Surface Mount SOD-323
Технические параметры
Base Product Number | DDZ9702 -> |
Current - Reverse Leakage @ Vr | 50nA @ 11.4V |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-76, SOD-323 |
Power - Max | 200mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOD-323 |
Tolerance | В±5% |
Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
Voltage - Zener (Nom) (Vz) | 15V |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 50 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Pd - Power Dissipation: | 200 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Series: | DDZ9702 |
Subcategory: | Diodes & Rectifiers |
Test Current: | 50 uA |
Voltage Tolerance: | 5% |
Vz - Zener Voltage: | 15 V |
Zener Current: | 0.05 uA |
Diode Configuration | Single |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 200 mW |
Maximum Reverse Leakage Current | 50nA |
Minimum Operating Temperature | -65 °C |
Nominal Zener Voltage | 15V |
Number of Elements per Chip | 1 |
Package Type | SOD-323 |
Pin Count | 2 |
Test Current | 0.05mA |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |