0ZCG0020AF2C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
998 шт., срок 6-8 недель
18 руб.
Мин. кол-во для заказа 22 шт.
Добавить в корзину 22 шт.
на сумму 396 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Automotive Fuses
Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the hood. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle"s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.
Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the hood. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle"s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.
Технические параметры
Время размыкания | 0.02с |
Линейка Продукции | 0ZCG Series |
Максимальная Рабочая Температура | 85 C |
Максимальный номинальный ток | 40А |
Минимальная Рабочая Температура | -40 C |
Номинальное Напряжение | 60В DC |
Стиль корпуса PPTC | 1812(4532 Metric) |
Ток Срабатывания | 400мА |
Ток Удержания | 200мА |
Brand: | Bel Fuse |
Current Rating - Max: | 40 A |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Hold Current: | 200 mA |
Manufacturer: | Bel |
Maximum Operating Temperature: | +85 C |
Maximum Voltage: | 60 VDC |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Package / Case: | 1812(4532 metric) |
Product Category: | Resettable Fuses-PPTC |
Product Type: | Resettable Fuses-PPTC |
Resistance: | 5 Ohms |
Series: | 0ZCG |
Subcategory: | PPTC Resettable Fuses |
Termination Style: | SMD/SMT |
Trip Current: | 400 mA |
Type: | PTC Resettable Fuses |
Automotive | Yes |
Military | No |
Number of Terminals | 2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Trip Current - (A) | 0.4 |
Typical Power Dissipation - (W) | 0.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.