PCR1H181MCL1GS, Конденсатор: гибридный; low ESR; 180мкФ; 50ВDC; ESR: 19мОм; SMD
![Фото 1/2 PCR1H181MCL1GS, Конденсатор: гибридный; low ESR; 180мкФ; 50ВDC; ESR: 19мОм; SMD](https://static.chipdip.ru/lib/616/DOC006616351.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/934/DOC032934405.jpg)
430 шт. со склада г.Москва, срок 3-4 недели
780 руб.
от 10 шт. —
610 руб.
от 30 шт. —
534 руб.
от 100 шт. —
478.71 руб.
1 шт.
на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
PCR Electrolytic Capacitors
Nichicon PCR Polymer Aluminum Electrolytic Capacitors feature high reliability, high voltage up to 80V, and low ESR with high ripple current. These capacitors have a rated capacitance range of 22µF to 1000µF and category temperature range of -55°C to +125°C. Nichicon PCR capacitors offer a long life of 4000 hours at +125°C and are AEC-Q200 qualified and RoHS compliant.
Nichicon PCR Polymer Aluminum Electrolytic Capacitors feature high reliability, high voltage up to 80V, and low ESR with high ripple current. These capacitors have a rated capacitance range of 22µF to 1000µF and category temperature range of -55°C to +125°C. Nichicon PCR capacitors offer a long life of 4000 hours at +125°C and are AEC-Q200 qualified and RoHS compliant.
Технические параметры
Brand: | Nichicon |
Capacitance: | 180 uF |
Diameter: | 10 mm |
Dissipation Factor DF: | 0.08 |
ESR: | 19 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Life: | 4000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package Type: | Can |
Product Category: | Aluminium Organic Polymer Capacitors |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Polymer Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 3.5 A |
Series: | PCR |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Voltage Rating DC: | 50 VDC |
Capacitance | 180µF |
Dielectric Material Family | Conductive Polymer Aluminum |
Mounting Type | Surface Mount |
Package/Case | 10x12.7 mm |
Technology | Electrolytic, Polymer |
Voltage | 50V |
Вес, г | 1.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.