BAS40TW-7-F

Фото 1/2 BAS40TW-7-F
Изображения служат только для ознакомления,
см. техническую документацию
18 руб.
Мин. кол-во для заказа 21 шт.
от 100 шт.17 руб.
21 шт. на сумму 378 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024556146
Бренд: DIODES INC.

Технические параметры

Brand Diodes Incorporated
Configuration Triple Parallel
Factory Pack Quantity 3000
If - Forward Current 200 mA
Ifsm - Forward Surge Current 0.6 A
Ir - Reverse Current 0.2 uA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Operating Temperature Range -55 C to+125 C
Package / Case SOT-363
Packaging Cut Tape or Reel
Pd - Power Dissipation 200 mW
Product Schottky Diodes
Product Category Schottky Diodes и Rectifiers
Product Type Schottky Diodes и Rectifiers
Series BAS40TW/DW-04/DW-05/DW-06/BRW
Subcategory Diodes и Rectifiers
Technology Si
Termination Style SMD/SMT
Trr - Reverse Recovery Time 5 ns
Type Surface Mount Schottky Barrier Diode Array
Vf - Forward Voltage 1 V
Vrrm - Repetitive Reverse Voltage 40 V
Brand: Diodes Incorporated
Configuration: Triple
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ifsm - Forward Surge Current: 600 mA
Ir - Reverse Current: 200 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-363
Pd - Power Dissipation: 200 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Series: BAS40TW/DW-04/DW-05/DW-06/BRW
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Surface Mount Schottky Barrier Diode Array
Vf - Forward Voltage: 1 V
Vrrm - Repetitive Reverse Voltage: 40 V
Diode Configuration 3 Independent
Forward Voltage (Vf@If) 1V@40mA
Rectified Current 200mA
Reverse Leakage Current (Ir) 200nA@30V
Reverse Voltage (Vr) 40V

Техническая документация

Datasheet
pdf, 125 КБ
Datasheet
pdf, 89 КБ
Datasheet
pdf, 89 КБ