74HC3G14DP,125, IC: digital; NOT; Ch: 3; CMOS; SMD; TSSOP8; HC; 2?6VDC; -40?125°C

Фото 1/3 74HC3G14DP,125, IC: digital; NOT; Ch: 3; CMOS; SMD; TSSOP8; HC; 2?6VDC; -40?125°C
Изображения служат только для ознакомления,
см. техническую документацию
1935 шт., срок 4 недели
86 руб.
от 10 шт.64 руб.
от 30 шт.49 руб.
от 100 шт.43.20 руб.
1 шт. на сумму 86 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8024649739
Артикул: 74HC3G14DP,125
Бренд: Nexperia B.V.

Описание

Inverter IC 3 Channel Schmitt Trigger 8-TSSOP

Технические параметры

Base Product Number 74HC3G14 ->
Current - Output High, Low 5.2mA, 5.2mA
Current - Quiescent (Max) 1ВµA
ECCN EAR99
Features Schmitt Trigger
HTSUS 8542.39.0001
Logic Level - High 1.5V ~ 4.2V
Logic Level - Low 0.3V ~ 1.2V
Logic Type Inverter
Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 3
Number of Inputs 3
Operating Temperature -40В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74HC ->
Supplier Device Package 8-TSSOP
Voltage - Supply 2V ~ 6V
Brand Nexperia
Factory Pack Quantity 3000
Function Inverter Schmitt Trigger
High Level Output Current -5.2 mA
Logic Family 74HC
Low Level Output Current 5.2 mA
Manufacturer Nexperia
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Voltage 5 V
Packaging Cut Tape or Reel
Part # Aliases 74HC3G14DP-G
Product Category Inverters
Product Type Inverters
Propagation Delay Time 125 ns, 25 ns, 21 ns
Subcategory Logic ICs
Supply Voltage - Max 6 V
Supply Voltage - Min 2 V
Brand: Nexperia
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Inverter Schmitt Trigger
High Level Output Current: -5.2 mA
Logic Family: 74HC
Logic Type: CMOS
Low Level Output Current: 5.2 mA
Manufacturer: Nexperia
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Circuits: 3 Circuit
Operating Supply Voltage: 5 V
Package / Case: TSSOP-8
Part # Aliases: 935272126125
Product Category: Inverters
Product Type: Inverters
Propagation Delay Time: 125 ns, 25 ns, 21 ns
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Вес, г 0.04

Техническая документация

Datasheet
pdf, 242 КБ
Datasheet
pdf, 241 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.