74HCT1G32GW,125, IC: digital; OR; Ch: 1; IN: 2; CMOS,TTL; SMD; TSSOP5; HCT; 2?6VDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2715 шт., срок 4 недели
42 руб.
Кратность заказа 5 шт.
от 50 шт. —
28 руб.
от 150 шт. —
25 руб.
от 500 шт. —
21.57 руб.
5 шт.
на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
OR Gate IC 1 Channel 5-TSSOP
Технические параметры
Base Product Number | 74HCT1G32 -> |
Current - Output High, Low | 2mA, 2mA |
Current - Quiescent (Max) | 20ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Level - High | 2V |
Logic Level - Low | 0.8V |
Logic Type | OR Gate |
Max Propagation Delay @ V, Max CL | 10ns @ 4.5V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Number of Inputs | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74HCT -> |
Supplier Device Package | 5-TSSOP |
Voltage - Supply | 4.5V ~ 5.5V |
Input Type | TTL |
Logic Family | HCT |
Logic Function | OR |
Maximum High Level Output Current | -2mA |
Maximum Low Level Output Current | 2mA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Propagation Delay Time @ Maximum CL | 27ns |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Output Type | Current |
Package Type | TSSOP |
Pin Count | 5 |
Propagation Delay Test Condition | 50pF |
Schmitt Trigger Input | No |
Width | 1.35mm |
Brand: | Nexperia |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | OR |
High Level Output Current: | -2.6 mA |
Logic Family: | HCT |
Logic Function: | OR |
Logic Type: | 2-Input OR |
Low Level Output Current: | 2.6 mA |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Gates: | 1 Gate |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 1 Output |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-5 |
Part # Aliases: | 935245740125 |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 27 ns |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Вес, г | 0.02 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.