74HC4053BQ,115, IC: digital; analog,demultiplexer, multiplexer; Ch: 3; IN: 1; CMOS

Фото 1/2 74HC4053BQ,115, IC: digital; analog,demultiplexer, multiplexer; Ch: 3; IN: 1; CMOS
Изображения служат только для ознакомления,
см. техническую документацию
2770 шт., срок 4 недели
99 руб.
Кратность заказа 5 шт.
от 50 шт.62 руб.
от 150 шт.54 руб.
от 500 шт.43.42 руб.
5 шт. на сумму 495 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8024654651
Артикул: 74HC4053BQ,115
Бренд: Nexperia B.V.

Описание

3 Circuit IC Switch 2:1 120Ohm 16-DHVQFN (2.5x3.5)

Технические параметры

-3db Bandwidth 170MHz
Base Product Number 74HC4053 ->
Channel Capacitance (CS(off), CD(off)) 3.5pF
Channel-to-Channel Matching (ΔRon) 6Ohm
Crosstalk -60dB @ 1MHz
Current - Leakage (IS(off)) (Max) 100nA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 3
On-State Resistance (Max) 120Ohm
Operating Temperature -40В°C ~ 125В°C (TA)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 16-VFQFN Exposed Pad
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-DHVQFN (2.5x3.5)
Switch Circuit SPDT
Switch Time (Ton, Toff) (Max) 31ns, 29ns
Voltage - Supply, Dual (VВ±) В±1.5V ~ 5V
Voltage - Supply, Single (V+) 2V ~ 10V
Bandwidth 170 MHz
Brand Nexperia
Configuration 3x2:1
Factory Pack Quantity 3000
Manufacturer Nexperia
Maximum Dual Supply Voltage +/-5 V
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 6 Channel
Off Isolation - Typ -50 dB
Off Time - Max 36 ns
On Resistance - Max 160 Ohms
On Time - Max 37 ns
Operating Supply Voltage 5 V
Packaging Cut Tape or Reel
Part # Aliases 74HC4053BQ-G
Pd - Power Dissipation 500 mW(1/2 W)
Product Multiplexers/Demultiplexers
Product Category Multiplexer Switch ICs
Product Type Multiplexer Switch ICs
Propagation Delay Time 4 ns
Subcategory Switch ICs
Supply Current - Max 0.016 mA
Supply Type Single Supply, Dual Supply
Supply Voltage - Max 10 V
Supply Voltage - Min 2 V
Вес, г 0.05

Техническая документация

Datasheet
pdf, 371 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.