LGN2W221MELB30, Конденсатор электролитический, SNAP-IN, 220мкФ, 450В, 30x30мм

Фото 1/2 LGN2W221MELB30, Конденсатор электролитический, SNAP-IN, 220мкФ, 450В, 30x30мм
Изображения служат только для ознакомления,
см. техническую документацию
637 шт. со склада г.Москва, срок 3-4 недели
790 руб.
от 10 шт.630 руб.
от 50 шт.552 руб.
от 100 шт.344.01 руб.
1 шт. на сумму 790 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8024743463
Артикул: LGN2W221MELB30
Бренд: Nichicon Corp.

Описание

LGN Aluminum Electrolytic Capacitors
Nichicon LGN Snap-In Terminal Type Aluminum Electrolytic Capacitors offer a smaller case size than the LGU and a 600V version. Nichicon LGN Series capacitors have a rated voltage of 160V to 600V, category temperature range of -40°C to +105°C (160 to 250V) and -25°C to +105°C (350 to 600V), rated capacitance range of 56µF to 3300µF and capacitance tolerance of ±20% at 120Hz, 20°C. These RoHS-compliant, snap-in terminal type capacitors can withstand 2000 hours of rated ripple current application at 105°C.

Технические параметры

Brand Nichicon
Capacitance 220 uF
Diameter 30 mm
Factory Pack Quantity 200
Lead Spacing 10 mm
Leakage Current 940 uA
Manufacturer Nichicon
Maximum Operating Temperature +105 C
Minimum Operating Temperature -25 C
Packaging Bulk
Part # Aliases EET-ED2W221DA
Product Aluminum Electrolytic Capacitors
Product Category Aluminum Electrolytic Capacitors-Snap In
Product Type Electrolytic Capacitors
Ripple Current 1050 mA
Series LGN
Subcategory Capacitors
Termination Style Snap In
Tolerance 20%
Voltage Rating DC 450 VDC
Brand: Nichicon
Capacitance: 220 uF
Diameter: 30 mm
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 10 mm
Leakage Current: 940 uA
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: EET-ED2W221DA
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 1.05 A
Series: LGN
Subcategory: Capacitors
Termination Style: Snap In
Tolerance: 20%
Voltage Rating DC: 450 VDC
Вес, г 2

Техническая документация

Datasheet
pdf, 316 КБ
Datasheet
pdf, 281 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.