C2M0040120D, Транзистор полевой MOSFET N-канальный на основе карбида кремния 1200В 60A 3-Pin(3+Tab) TO-247
![Фото 1/4 C2M0040120D, Транзистор полевой MOSFET N-канальный на основе карбида кремния 1200В 60A 3-Pin(3+Tab) TO-247](https://static.chipdip.ru/lib/770/DOC016770964.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/573/DOC037573312.jpg)
![](https://static.chipdip.ru/lib/517/DOC006517015.jpg)
![](https://static.chipdip.ru/lib/770/DOC016770971.jpg)
26 шт. со склада г.Москва, срок 8 дней
4 900 руб.
от 2 шт. —
4 670 руб.
от 3 шт. —
4 590 руб.
1 шт.
на сумму 4 900 руб.
Плати частями
от 1 225 руб. × 4 платежа
от 1 225 руб. × 4 платежа
Альтернативные предложения1
Описание
Транзисторы / Полевые транзисторы / Транзисторы на основе карбида кремния (SIC)
Транзистор полевой MOSFET N-канальный на основе карбида кремния 1200В 60A 3-Pin(3+Tab) TO-247
Технические параметры
корпус | TO-247 |
Channel Mode | Enhancement |
Channel Type | N |
Forward Diode Voltage | 3.3V |
Maximum Continuous Drain Current | 60 A |
Maximum Drain Source Resistance | 52 mΩ |
Maximum Drain Source Voltage | 1200 V |
Maximum Gate Source Voltage | -5 V, +20 V |
Maximum Gate Threshold Voltage | 4V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 330 W |
Minimum Gate Threshold Voltage | 2V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | TO-247 |
Pin Count | 3 |
Transistor Configuration | Single |
Transistor Material | SiC |
Typical Gate Charge @ Vgs | 115 nC @ 20 V, 115 nC @ 5 V |
Width | 5.21mm |
Brand: | Wolfspeed |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Fall Time: | 34.4 ns |
Forward Transconductance - Min: | 13.2 S |
Id - Continuous Drain Current: | 60 A |
Manufacturer: | Wolfspeed |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-247-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 330 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | Power MOSFETs |
Qg - Gate Charge: | 115 nC |
Rds On - Drain-Source Resistance: | 40 mOhms |
Rise Time: | 52 ns |
Subcategory: | MOSFETs |
Technology: | SiC |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Type: | Silicon Carbide Power MOSFET |
Typical Turn-Off Delay Time: | 26.4 ns |
Typical Turn-On Delay Time: | 14.8 ns |
Vds - Drain-Source Breakdown Voltage: | 1.2 kV |
Vgs - Gate-Source Voltage: | -5 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 4 V |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
Material | SiC |
Maximum Continuous Drain Current (A) | 55 |
Maximum Drain Source Resistance (mOhm) | 52@20V |
Maximum Drain Source Voltage (V) | 1200 |
Maximum Gate Source Leakage Current (nA) | 250 |
Maximum Gate Source Voltage (V) | 25 |
Maximum Gate Threshold Voltage (V) | 2.8(Typ) |
Maximum IDSS (uA) | 100 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 330000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Process Technology | C2M |
Product Category | Power MOSFET |
Standard Package Name | TO |
Supplier Package | TO-247 |
Supplier Temperature Grade | Industrial |
Tab | Tab |
Typical Fall Time (ns) | 34 |
Typical Gate Charge @ Vgs (nC) | 115@20V |
Typical Input Capacitance @ Vds (pF) | 1893@1000V |
Typical Rise Time (ns) | 52 |
Typical Turn-Off Delay Time (ns) | 26 |
Typical Turn-On Delay Time (ns) | 15 |
Вес, г | 8.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.