TS117S, SMD-8P TelecommunIcatIon Interface ICs

TS117S, SMD-8P TelecommunIcatIon Interface ICs
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 10 шт.560 руб.
от 30 шт.490 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024892688
Артикул: TS117S
Бренд: Ixys Corporation

Описание

Telecom IC Relay Switch 8-SMD

Технические параметры

California Prop 65 Warning Information
ECCN EAR99
Function Relay Switch
HTSUS 8541.40.9500
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 2
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 8-SMD, Gull Wing
Power (Watts) 800mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SMD
Brand: IXYS Integrated Circuits
Contact Form: SPST(1 Form A)
Control Voltage Range: 900 mVDC to 1.4 VDC
Factory Pack Quantity: Factory Pack Quantity: 50
Input Current: 50 mA
Load Current Rating: 120 mA
Load Voltage Rating: 350 VDC
Manufacturer: IXYS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package/Case: SMD DIP-8
Packaging: Tube
Pd - Power Dissipation: 800 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: TS117
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Type: Ground-Start
Вес, г 1.15

Техническая документация

Datasheet
pdf, 155 КБ
Datasheet TS117S
pdf, 140 КБ