74LVCH2T45DC-Q100H, VSSOP-8 Buffer/Driver/Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
77 шт., срок 4 недели
250 руб.
от 10 шт. —
150 руб.
от 30 шт. —
123 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Voltage Translators
Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.
Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.
Технические параметры
Brand: | Nexperia |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Translating Transceiver |
Input Level: | CMOS, LVTTL |
Logic Family: | 74LVCHT |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 |
Number of Circuits: | 2 |
Output Type: | 3-State |
Package / Case: | VSSOP-8 |
Part # Aliases: | 935301408125 |
Product Category: | Bus Transceivers |
Product Type: | Bus Transceivers |
Product: | 3-State Bus Transceiver |
Propagation Delay Time: | 2.5 ns |
Qualification: | AEC-Q100 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.2 V |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 366 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.