AFBR-2634Z, Трансивер волоконно-оптический
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 340 руб.
1 шт.
на сумму 7 340 руб.
Плати частями
от 1 835 руб. × 4 платежа
от 1 835 руб. × 4 платежа
Описание
The AFBR-26x4Z/25x9Z Series, from Avago Technologies, consists of fibre optic receivers for 1mm POF (polymer optical fibre).
Технические параметры
Application: | Industrial |
Brand: | Broadcom/Avago |
Connector Type: | Versatile Link |
Data Rate: | 50 MBd |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Fiber Type: | Multimode |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 3.3 V, 5 V |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Receivers |
Rise Time: | 5 ns |
Series: | AFBR-2 |
Subcategory: | Fiber Optic |
Transmission Distance: | 200 m |
Wavelength: | 650 nm |
Connector Shape | Square |
Connector Type | Push in |
Maximum Data Rate | 50MBd |
Mounting Type | Through Hole |
Number of Pins | 4 |
Series | Versatile Link |
Typical Fall Time | 5ns |
Typical Rise Time | 5ns |
Wavelength of Peak Sensitivity | 685nm |
Width | 12.19mm |
Вес, г | 2.88 |
Техническая документация
Datasheet
pdf, 735 КБ
Datasheet AFBR-1644Z
pdf, 372 КБ