74AUP1G125GW-Q100H, 4mA 0.8V~3.6V 4mA TSSOP-5 Buffer/DrIver/TransceIver

74AUP1G125GW-Q100H, 4mA 0.8V~3.6V 4mA TSSOP-5 Buffer/DrIver/TransceIver
Изображения служат только для ознакомления,
см. техническую документацию
2305 шт., срок 4 недели
65 руб.
Кратность заказа 5 шт.
от 50 шт.41 руб.
от 150 шт.35 руб.
от 500 шт.28.80 руб.
5 шт. на сумму 325 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8024986927
Артикул: 74AUP1G125GW-Q100H
Бренд: Nexperia B.V.

Описание

74AUPxxGx-Q100 Automotive Logic Gates Nexperia 74AUPxxGx-Q100 Automotive Logic Gates feature a small footprint with up to 60% space saving over equivalent leaded packages. These devices are optimized for speed and power. The 74AUPxxGx-Q100 logic gates offer low propagation delay and low dynamic power dissipation. These devices ensure a very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. The 74AUPxxGx-Q100 logic gates are AEC-Q100 qualified for use in automotive applications.

Технические параметры

Brand: Nexperia
Factory Pack Quantity: 3000
High Level Output Current: -4 mA
Logic Family: AUP
Logic Type: CMOS
Low Level Output Current: 4 mA
Manufacturer: Nexperia
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Operating Supply Current: 1.4 uA
Output Type: 3-State
Package/Case: TSSOP-5
Part # Aliases: 935300766125
Pd - Power Dissipation: 250 mW
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.3 ns
Qualification: AEC-Q100
Quiescent Current: 500 nA
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 800 mV
Вес, г 0.03

Техническая документация

Datasheet
pdf, 257 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.