AH9246-P-B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
86 руб.
4 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Hall Effect Sensor 2mA Omnipolar 3V 3-Pin TO-92S Bulk
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 1 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Point Min/Max: | -27 G, 27 G |
Operating Supply Current: | 8 uA |
Operating Supply Voltage: | 5 V |
Output Type: | Digital |
Output Voltage: | 400 mV |
Package / Case: | TO-92-3 |
Packaging: | Bulk |
Pd - Power Dissipation: | 230 mW |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Switches |
Release Point Min/Max (Brp): | -22 G, 22 G |
Series: | AH9246 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Termination Style: | Through Hole |
Type: | Hall Effect Switch |
Типичное Значение Рабочей Точки | 18Гс |
Типичное Значение Точки Отпускания | 12Гс |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Magnetic Type | Omnipolar |
Maximum Magnetic Sensor Operating Point (Gs) | 18 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (mA) | 2 |
Maximum Power Dissipation (mW) | 230 |
Maximum Supply Current (uA) | 6000 |
Minimum Magnetic Sensor Release Point (Gs) | -18 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Through Hole |
Packaging | Bulk |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | TO |
Supplier Package | TO-92S |
Typical Magnetic Sensor Hysteresis (Gs) | 6 |
Typical Operating Supply Voltage (V) | 3 |
Техническая документация
Datasheet
pdf, 629 КБ
Datasheet AH9246-W-7
pdf, 645 КБ