74LVC1G11DW-7
![Фото 1/2 74LVC1G11DW-7](https://static.chipdip.ru/lib/120/DOC012120779.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/380/DOC025380934.jpg)
12 руб.
Мин. кол-во для заказа 40 шт.
Кратность заказа 10 шт.
от 100 шт. —
10 руб.
от 300 шт. —
8.30 руб.
от 3000 шт. —
7.16 руб.
40 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги10
Описание
AND Gate 1-Element 3-IN CMOS 6-Pin SOT-363 T/R
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
High Level Output Current: | -32 mA |
Logic Family: | LVC |
Logic Function: | AND |
Low Level Output Current: | 32 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Gates: | 1 Gate |
Number of Input Lines: | 3 Input |
Number of Output Lines: | 1 Output |
Output Current: | 24 mA |
Package / Case: | SOT363-6 |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 4.2 ns |
Series: | 74LVC1G11 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Absolute Propagation Delay Time (ns) | 20.7 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | LVC |
Logic Function | AND |
Maximum High Level Output Current (mA) | -32 |
Maximum Low Level Output Current (mA) | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 5.9@3.3V|4.2@5V |
Maximum Quiescent Current (uA) | 40 |
Minimum Operating Supply Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Element Inputs | 3-IN |
Number of Element Outputs | 1 |
Number of Elements per Chip | 1 |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |