EFR32FG14P231F256GM48-B, QFN-48(7x7) RF TransceIver ICs
![Фото 1/3 EFR32FG14P231F256GM48-B, QFN-48(7x7) RF TransceIver ICs](https://static.chipdip.ru/lib/928/DOC012928330.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/250/DOC021250561.jpg)
![](https://static.chipdip.ru/lib/093/DOC013093266.jpg)
10 шт. со склада г.Москва, срок 3-4 недели
2 560 руб.
от 10 шт. —
2 280 руб.
1 шт.
на сумму 2 560 руб.
Плати частями
от 640 руб. × 4 платежа
от 640 руб. × 4 платежа
Альтернативные предложения2
Описание
EFR32FG14 Flex Gecko Proprietary Protocol SOCs
Silicon Labs EFR32FG14 Flex Gecko Proprietary Protocol SOCs offer a secure wireless solution for connected devices. The EFR32FG14 SoCs include an ARM Cortex-M4 based microcontroller (MCU) and provide a maximum output power of 19dBm. With a receive sensitivity of -120.6dBm (2.4kbps, 2GFSK, 868MHz) these devices support a full DSP instruction set and floating point unit to speed computation. Built with low-power Gecko Technology which includes innovative low energy techniques, fast wake-up times, and energy saving modes EFR32FG14 SoCs are ideal for energy-sensitive applications. In addition, these devices include 256kB Flash, 32kB RAM, 28 GPIO Pins, 2 x 16-bit Timers, and multiple communication interfaces.
Silicon Labs EFR32FG14 Flex Gecko Proprietary Protocol SOCs offer a secure wireless solution for connected devices. The EFR32FG14 SoCs include an ARM Cortex-M4 based microcontroller (MCU) and provide a maximum output power of 19dBm. With a receive sensitivity of -120.6dBm (2.4kbps, 2GFSK, 868MHz) these devices support a full DSP instruction set and floating point unit to speed computation. Built with low-power Gecko Technology which includes innovative low energy techniques, fast wake-up times, and energy saving modes EFR32FG14 SoCs are ideal for energy-sensitive applications. In addition, these devices include 256kB Flash, 32kB RAM, 28 GPIO Pins, 2 x 16-bit Timers, and multiple communication interfaces.
Технические параметры
ADC Resolution | 12 bit |
Brand | Silicon Labs |
Core | ARM Cortex M4 |
Data Bus Width | 32 bit |
Data RAM Size | 32 kB |
Data RAM Type | RAM |
Factory Pack Quantity | 260 |
Interface Type | I2C, SPI, UART |
Manufacturer | Silicon Laboratories |
Maximum Clock Frequency | 40 MHz |
Maximum Data Rate | 38.4 kb/s |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of I/Os | 32 I/O |
Number Of Timers | 3 Timer |
Operating Frequency | Sub-GHz |
Operating Supply Voltage | 1.8 V to 3.8 V |
Output Power | 20 dBm |
Package / Case | QFN-48 |
Product Category | RF System on a Chip-SoC |
Product Type | RF System on a Chip-SoC |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Sensitivity | -126.2 dBm |
Series | EFR32FG14 |
Subcategory | Wireless & RF Integrated Circuits |
Supply Current Receiving | 8.4 mA |
Supply Current Transmitting | 35.3 mA |
Tradename | EFR32 |
Type | Wi-Fi |
ADC Resolution: | 12 bit |
Brand: | Silicon Labs |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 40 MHz |
Maximum Data Rate: | 38.4 kbps |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 32 I/O |
Number of Timers: | 3 Timer |
Operating Frequency: | Sub-GHz |
Output Power: | 20 dBm |
Package / Case: | QFN-48 |
Packaging: | Tray |
Product Category: | RF System on a Chip-SoC |
Product Type: | RF System on a Chip-SoC |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Sensitivity: | -126.2 dBm |
Series: | EFR32FG14 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Current Receiving: | 8.4 mA |
Supply Current Transmitting: | 35.3 mA |
Supply Voltage - Max: | 3.8 V |
Supply Voltage - Min: | 1.8 V |
Technology: | Si |
Tradename: | EFR32 |
Type: | Sub-GHz |
IC Case / Package | QFN |
Interfaces | I2C, I2S, SMBus, SPI, UART, LEUART |
Архитектура | ARM Cortex-M4F |
Архитектура Ядра | ARM Cortex-M4 |
Количество I/O | 32I/O |
Количество Выводов | 48вывод(-ов) |
Максимальная Рабочая Частота | 40МГц |
Максимальное Напряжение Питания | 3.8В |
Минимальное Напряжение Питания | 1.8В |
Приложения Микроконтроллера | Беспроводной Микроконтроллер |
Размер Памяти | 256КБ |
Размер Памяти RAM | 32КБ |
Размер Ядра Микроконтроллера | 32бит |
Семейство Микроконтроллера | EFR32 |
Семейство Микропроцессора | EFR32 |
Серия Микроконтроллера | EFR32FG |
Серия Микропроцессора | EFR32xG14 |
Скорость ЦПУ | 40МГц |
Стиль Корпуса Микроконтроллера | QFN |
Стиль Корпуса Микропроцессора | QFN |
Тип Встроенного Интерфейса | I2C, I2S, SMBus, SPI, UART, LEUART |
Уровень Чувствительности к Влажности (MSL) | MSL 2-1 год |
Ширина Шины Данных | 32бит |
Вес, г | 0.16 |
Техническая документация
Datasheet
pdf, 3696 КБ
Datasheet EFR32FG14P231F256IM48-B
pdf, 3647 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.