HLMP-3850, PlugIn,P=2.54mm LIght EmIttIng DIodes (LED)
![Фото 1/2 HLMP-3850, PlugIn,P=2.54mm LIght EmIttIng DIodes (LED)](https://static.chipdip.ru/lib/264/DOC008264495.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/172/DOC031172550.jpg)
400 руб.
от 10 шт. —
260 руб.
1 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Yellow 585nm LED Indication - Discrete 2.1V Radial
Технические параметры
Base Product Number | HLMP-3850 -> |
Color | Yellow |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Height (Max) | 12.44mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 5mm, T-1 3/4 |
Lens Style | Round with Domed Top |
Lens Transparency | Clear |
Millicandela Rating | 140mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | T-1 3/4 |
Viewing Angle | 24В° |
Voltage - Forward (Vf) (Typ) | 2.1V |
Wavelength - Dominant | 585nm |
Wavelength - Peak | 583nm |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Yellow |
LED Size: | T-1 3/4(5 mm) |
Lens Color: | Tinted |
Lens Dimensions: | 5 mm |
Lens Shape: | Dome |
Lens Transparency: | Clear |
Luminous Intensity: | 140 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 2.1 V |
Package / Case: | T-1 3/4(5 mm) |
Packaging: | Bulk |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Yellow LEDs |
Series: | HLMP-3 |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2 V |
Viewing Angle: | 24 deg |
Wavelength/Color Temperature: | 585 nm |
Вес, г | 0.6 |
Техническая документация
Datasheet
pdf, 1161 КБ