HLMP-2755, PlugIn ChIp On Board (COB) LIght Sources
![Фото 1/3 HLMP-2755, PlugIn ChIp On Board (COB) LIght Sources](https://static.chipdip.ru/lib/272/DOC008272679.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/888/DOC024888583.jpg)
![](https://static.chipdip.ru/lib/734/DOC028734306.jpg)
730 руб.
от 10 шт. —
510 руб.
1 шт.
на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
Технические параметры
Base Product Number | HLMP-2755 -> |
Color | Yellow |
Configuration | Bar - Single, DIP |
Current | 25mA |
ECCN | EAR99 |
HTSUS | 8531.20.0040 |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Millicandela Rating | 70mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating | 2.1V |
Wavelength - Peak | 583nm |
Colour of Face | White |
Display Type | Light Bar |
Dominant Wavelength | 585 nm |
External Dimensions | 10.2x8.9x6.2mm |
External Width | 8.9mm |
Forward Current | 20mA |
Forward Voltage | 2.1 V |
LED Colours | Yellow |
Luminous Intensity | 38 mcd |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Number of Segments | 1 |
Operating Temperature Range | -40 →+85°C |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 320 |
If - Forward Current: | 20 mA |
Illumination Color: | Yellow |
Luminous Intensity: | 38 mcd |
Manufacturer: | Broadcom Limited |
Mounting Style: | Through Hole |
Packaging: | Tube |
Product Category: | LED Bars and Arrays |
Product Type: | LED Bars and Arrays |
Product: | LED Light Bars |
Series: | HLMP-2 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2.1 V |
Wavelength: | 585 nm |
Вес, г | 0.92 |