BAT54GWX, 30V 400mV@10mA 200mA SOD-123 Schottky Barrier Diodes SBD ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1450 шт., срок 6-8 недель
10 руб.
Кратность заказа 50 шт.
от 150 шт. —
8 руб.
от 500 шт. —
6.90 руб.
50 шт.
на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
BATxxGW Schottky Barrier Diodes
Nexperia BATxxGW Schottky Barrier Diodes are AEC-Q101 qualified and designed with an integrated guard ring for stress protection. The planar schottky barrier diodes are encapsulated in a SOD123 small SMD plastic package. These BATxxGW schottky diodes come in two types BAT46GW and BAT54GW. The BAT46GW designed for high-speed switching and BAT54GW designed for ultra-high speed switching. These diodes also consist of two variants BATxxGWJ and BATxxGWX which feature low capacitance and small SMD plastic package. Typical applications include line termination and automotive applications.
Nexperia BATxxGW Schottky Barrier Diodes are AEC-Q101 qualified and designed with an integrated guard ring for stress protection. The planar schottky barrier diodes are encapsulated in a SOD123 small SMD plastic package. These BATxxGW schottky diodes come in two types BAT46GW and BAT54GW. The BAT46GW designed for high-speed switching and BAT54GW designed for ultra-high speed switching. These diodes also consist of two variants BATxxGWJ and BATxxGWX which feature low capacitance and small SMD plastic package. Typical applications include line termination and automotive applications.
Технические параметры
Brand | Nexperia |
Configuration | Single |
Factory Pack Quantity | 3000 |
If - Forward Current | 200 mA |
Ifsm - Forward Surge Current | 600 mA |
Ir - Reverse Current | 2 uA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | SOD-123-2 |
Packaging | Bulk |
Pd - Power Dissipation | 600 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Technology | Si |
Unit Weight | 0.000353 oz |
Vf - Forward Voltage | 400 mV |
Vr - Reverse Voltage | 30 V |
Vrrm - Repetitive Reverse Voltage | 30 V |
Brand: | Nexperia |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 200 mA |
Ifsm - Forward Surge Current: | 600 mA |
Ir - Reverse Current: | 2 uA |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123-2 |
Part # Aliases: | 934070364115 |
Pd - Power Dissipation: | 600 mW |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Qualification: | AEC-Q101 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 400 mV |
Vr - Reverse Voltage: | 30 V |
Vrrm - Repetitive Reverse Voltage: | 30 V |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 200mA |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-123 |
Peak Non-Repetitive Forward Surge Current | 600mA |
Peak Reverse Repetitive Voltage | 30V |
Pin Count | 2 |
Rectifier Type | Schottky Diode |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.