DMN601VKQ-7

DMN601VKQ-7
Изображения служат только для ознакомления,
см. техническую документацию
23 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 5 шт.
от 50 шт.18 руб.
20 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025385285
Бренд: DIODES INC.

Описание

Automotive MOSFETs
Diodes Incorporated Automotive MOSFETs meet the stringent requirements of the AEC-Q101 reliability standard of the Automotive Electronics Council. Products with a 'Q' suffix indicate that the product is Automotive grade. This means the device has passed the rigorous AEC-Q101 standard and is fully supported for Automotive applications. The MOSFETs support customers with the PPAP (Production Part Approval Process), and TS16949 approved manufacturing sites.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
Id - Continuous Drain Current: 305 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: SOT-563-6
Pd - Power Dissipation: 250 mW
Product Category: MOSFET
Product Type: MOSFET
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 2 Ohms
Series: DMN601
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Continuous Drain Current (Id) 305mA
Drain Source On Resistance (RDS(on)@Vgs,Id) 2Ω@500mA, 10V
Gate Threshold Voltage (Vgs(th)@Id) 2.5V@250uA
Input Capacitance (Ciss@Vds) 50pF@25V
Power Dissipation (Pd) 250mW

Техническая документация

Datasheet
pdf, 759 КБ