280F, 1/4 Plug FlexRelief Solder Lugs 0.22

280F, 1/4 Plug FlexRelief Solder Lugs 0.22
Изображения служат только для ознакомления,
см. техническую документацию
94 шт., срок 6 недель
2 070 руб.
от 10 шт.1 560 руб.
от 50 шт.1 500 руб.
1 шт. на сумму 2 070 руб.
Плати частями
от 519 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025432791
Артикул: 280F
Бренд: Switchcraft

Описание

Connectors\Audio & Video Connectors
280F Series 1/4" Plugs

Switchcraft 280F Series 1/4" Plugs are redesigned to have sleek finger pattern plug and improved handle with a true flex relief. These plugs exhibit a one-piece tip rod that is precision machined in solid brass. The 280F series offers modern looks, improved performance, and an incredible value for critical applications from audio to electronics. These plugs feature two mono conductors, solder lug termination style, and 1200" (30.5mm) mating depth. Switchcraft 280F plugs incorporate true rubber flex relief with two different diameters to accommodate common cable sizes. Applications include pro audio, broadcast, and OEM electronics industry.

Технические параметры

Brand: Switchcraft
Color: Black
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Male
Manufacturer: Switchcraft
Mounting Style: Cable
Number of Positions: 2 Position
Orientation: Straight
Packaging: Bulk
Product Category: Phone Connectors
Product Type: Phone Connectors
Series: 280F
Standard: 1/4 in
Subcategory: Audio & Video Connectors
Switch Configuration: Not Switched
Termination Style: Solder

Техническая документация

Datasheet
pdf, 135 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.