UBT1H470MPD
![Фото 1/3 UBT1H470MPD](https://static.chipdip.ru/lib/310/DOC018310824.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/689/DOC040689656.jpg)
![](https://static.chipdip.ru/lib/919/DOC016919745.jpg)
8500 шт., срок 6 недель
64 руб.
Кратность заказа 100 шт.
100 шт.
на сумму 6 400 руб.
Плати частями
от 1 600 руб. × 4 платежа
от 1 600 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Capacitors
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life.
Технические параметры
Brand: | Nichicon |
Capacitance: | 47 uF |
Diameter: | 8 mm |
Dissipation Factor DF: | 0.1 |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Lead Spacing: | 3.5 mm |
Lead Style: | Straight |
Leakage Current: | 4 uA |
Life: | 2000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Package/Case: | 8 mm x 11.5 mm |
Packaging: | Bulk |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | High Temp Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 440 mA |
Series: | UBT |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Aluminium Electrolytic Capacitors |
Voltage Rating DC: | 50 VDC |
Capacitance | 47µF |
Diameter | 8mm |
Lead Pitch | 3.5mm |
Leakage Current | 70.5 μA |
Lifetime | 2000h |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Ripple Current | 440mArms |
Series | BT |
Technology | Electrolytic |
Tolerance | ±20% |
Voltage | 50V dc |
Automotive | Yes |
Construction | Aluminum Cylindrical Can |
ECCN (US) | EAR99 |
IL (uA) | 70.5@1Min |
IR (mA) | 440 |
Lead Diameter (mm) | 0.6 |
Lifetime (h) | 2000 |
Maximum Impedance (Ohm) | 0.35@20°C@100kHz |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Bulk |
Part Status | Obsolete |
Polarity | Polar |
PPAP | Unknown |
Product Diameter (mm) | 8 |
Size (mm) | 8 X 11.5 |
Terminal Pitch (mm) | 3.5 |
Termination Style | Radial |
Type | Electrolytic |
Wire Form | Long Lead |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.